
1200651210 | |
|---|---|
DigiKey Part Number | 1200651210-ND |
Manufacturer | |
Manufacturer Product Number | 1200651210 |
Description | CIRC CBL 3POS 6.56' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 2nd Connector Number of Positions 3 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Last Time Buy | Shielding Unshielded |
1st Connector Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,76000 € | 36,76 € |
| Unit Price without VAT: | 36,76000 € |
|---|---|
| Unit Price with VAT: | 43,74440 € |

