Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200651110

DigiKey Part Number
1200651110-ND
Manufacturer
Manufacturer Product Number
1200651110
Description
CIRC CBL 3POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
16.40' (5.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
3
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1246,99417 €563,93 €
Unit Price without VAT:46,99417 €
Unit Price with VAT:55,92306 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC