Image for 1200650967 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650967

DigiKey Part Number
1200650967-ND
Manufacturer
Manufacturer Product Number
1200650967
Description
CIR CBL 8POS RCPT TO WIRE 13.12'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
13.12' (4.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyurethane (PUR), Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Black
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
8
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 29 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1267,81250 €813,75 €
Unit Price without VAT:67,81250 €
Unit Price with VAT:80,69688 €

Other Suppliers on DigiKey

29In Stock
Ships from WEC