Image for 1200650841 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650841

DigiKey Part Number
1200650841-ND
Manufacturer
Manufacturer Product Number
1200650841
Description
CBL 3POS PLUG RA TO WIRE 13.12'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Shell Size - Insert
M12
Manufacturer
Molex
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
13.12' (4.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug, Right Angle
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
449,86000 €199,44 €
Manufacturers Standard Package
Unit Price without VAT:49,86000 €
Unit Price with VAT:59,33340 €