
1200650442 | |
|---|---|
DigiKey Part Number | 1200650442-ND |
Manufacturer | |
Manufacturer Product Number | 1200650442 |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Category | 1st Connector Orientation Keyed |
Manufacturer Molex | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded 4 | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,98000 € | 73,98 € |
| 10 | 66,98700 € | 669,87 € |
| 25 | 64,39080 € | 1.609,77 € |
| 50 | 62,49420 € | 3.124,71 € |
| 100 | 60,65280 € | 6.065,28 € |
| Unit Price without VAT: | 73,98000 € |
|---|---|
| Unit Price with VAT: | 88,03620 € |

