Circular Cable Assembly Unshielded 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650403

DigiKey Part Number
1200650403-ND
Manufacturer
Manufacturer Product Number
1200650403
Description
CIRC CBL 4POS 98.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Number of Positions Loaded
All
Manufacturer
Molex
2nd Connector Number of Positions
4
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
Length
98.4' (30.0m)
Part Status
Active
Shielding
Unshielded
1st Connector Number of Positions
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,13000 €134,13 €
10114,02800 €1.140,28 €
25106,89680 €2.672,42 €
50101,80180 €5.090,09 €
Manufacturers Standard Package
Unit Price without VAT:134,13000 €
Unit Price with VAT:159,61470 €