Circular Cable Assembly Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650355

DigiKey Part Number
1200650355-ND
Manufacturer
Manufacturer Product Number
1200650355
Description
CIRC CBL 4POS PLUG TO WIRE LEADS
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Type
Plug
Shielding
Unshielded
1st Connector Gender
Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions
4
Usage
Industrial Environments
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,62000 €113,62 €
1096,58400 €965,84 €
2590,54280 €2.263,57 €
5086,22660 €4.311,33 €
10084,01010 €8.401,01 €
Manufacturers Standard Package
Unit Price without VAT:113,62000 €
Unit Price with VAT:135,20780 €