Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650176

DigiKey Part Number
1200650176-ND
Manufacturer
Manufacturer Product Number
1200650176
Description
CIRC CBL 3POS 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
3
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
Length
16.40' (5.00m)
Packaging
Bulk
Cable Material
Polyvinyl Chloride (PVC)
Part Status
Active
Shielding
Unshielded
1st Connector Number of Positions
3
Base Product Number
1st Connector Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,51000 €63,51 €
1053,98700 €539,87 €
2550,60960 €1.265,24 €
5048,19620 €2.409,81 €
10045,89880 €4.589,88 €
Manufacturers Standard Package
Unit Price without VAT:63,51000 €
Unit Price with VAT:75,57690 €

Other Suppliers on DigiKey

14In Stock
Ships from WEC