
1200490527 | |
|---|---|
DigiKey Part Number | 900-1200490527-ND |
Manufacturer | |
Manufacturer Product Number | 1200490527 |
Description | CBL ASY CIRC 4P M TO RJ45 11.59' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 11.59' (3.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 11.59' (3.50m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 54,86667 € | 658,40 € |
| Unit Price without VAT: | 54,86667 € |
|---|---|
| Unit Price with VAT: | 65,29134 € |

