
1200170004 | |
|---|---|
DigiKey Part Number | 1200170004-ND |
Manufacturer | |
Manufacturer Product Number | 1200170004 |
Description | MMC/NC-3P-FE/M SNAP-ADAPTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Snap-In, Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Housing Material Polyurethane (PUR) |
Part Status Active | Housing Color Black |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Voltage Rating 60V |
Convert To (Adapter End) Male Pins | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert (Convert From) M12 | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert To) M8 | Orientation (Convert To) Keyed |
Number of Positions (Convert From) 3 | Base Product Number |
Number of Positions (Convert To) 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,99125 € | 239,65 € |
| Unit Price without VAT: | 5,99125 € |
|---|---|
| Unit Price with VAT: | 7,12959 € |

