Connector Housing, Adapter Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Housing, Adapter Gray
1122196002
1122196002

1122196002

DigiKey Part Number
WM22354-ND
Manufacturer
Manufacturer Product Number
1122196002
Description
CONN HOUSING ADAPTER GRAY
Customer Reference
Detailed Description
Connector Housing, Adapter Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Housing, Adapter
For Use With/Related Products
Woodhead ArcArrest 112219 Series Connectors
Shell Size - Insert
-
Material
Polybutylene Terephthalate (PBT)
Features
Angled - 70°, Mounting Screws
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.