
1122191513 | |
|---|---|
DigiKey Part Number | 900-1122191513-ND |
Manufacturer | |
Manufacturer Product Number | 1122191513 |
Description | INTERCONNECT CIRCULAR |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Male Pins Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Screw | |
Fastening Type | Push-Twist | |
Orientation | 14 | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Material Flammability Rating | - | |
Features | Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Applications | - |

