
1122191510 | |
|---|---|
DigiKey Part Number | 900-1122191510-ND |
Manufacturer | |
Manufacturer Product Number | 1122191510 |
Description | INTERCONNECT CIRCULAR |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Male Pins Screw |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Obsolete | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Connector Type | Features Cap (Cover) |
Number of Positions 4 (3 + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 30A |
Mounting Feature Flange | Voltage Rating 480VAC |
Termination Screw | Operating Temperature -25°C ~ 60°C |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation 4 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |

