5 (4 + PE) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 + PE) Position Circular Connector Plug, Male Pins Screw
1122191056
1122191056
Molex - Product Spotlight - ArcArrest

1122191056

DigiKey Part Number
WM22351-ND
Manufacturer
Manufacturer Product Number
1122191056
Description
CONN PLUG MALE 5POS SCREW
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Termination
Screw
Series
Fastening Type
Push-Twist
Packaging
Bulk
Orientation
14
Part Status
Obsolete
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Connector Type
Current Rating (Amps)
30A
Number of Positions
5 (4 + PE)
Operating Temperature
-25°C ~ 60°C
Mounting Type
Panel Mount, 70° Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC