3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
1122191044
1122191044
Molex - Product Spotlight - ArcArrest

1122191044

DigiKey Part Number
WM22339-ND
Manufacturer
Manufacturer Product Number
1122191044
Description
CONN PLUG MALE 3POS SCREW
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Screw
Mfr
Fastening Type
Push-Twist
Series
Orientation
7
Packaging
Bulk
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Part Status
Obsolete
Current Rating (Amps)
30A
Connector Type
Voltage Rating
250VAC
Number of Positions
3 (2 + PE)
Operating Temperature
-25°C ~ 60°C
Mounting Type
Panel Mount, 70° Angle
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1In Stock
Ships from WEC