3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
1122191037
1122191037
Molex - Product Spotlight - ArcArrest

1122191037

DigiKey Part Number
WM22332-ND
Manufacturer
Manufacturer Product Number
1122191037
Description
CONN PLUG MALE 3POS SCREW
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Mfr
Orientation
4
Series
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Packaging
Bulk
Features
Backshell, Dust Cap
Part Status
Obsolete
Current Rating (Amps)
30A
Connector Type
Voltage Rating
480VAC
Number of Positions
3 (2 + PE)
Operating Temperature
-25°C ~ 60°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC