




Category | Fastening Type Push-Twist |
Mfr | Orientation 7 |
Series | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Packaging Bulk | Features Backshell, Dust Cap |
Part Status Obsolete | Current Rating (Amps) 30A |
Connector Type | Voltage Rating 125VAC |
Number of Positions 3 (2 + PE) | Operating Temperature -25°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Screw |

