5 (4 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Molex - Product Spotlight - ArcArrest

1122190056

DigiKey Part Number
WM22295-ND
Manufacturer
Manufacturer Product Number
1122190056
Description
CONN RCPT FMALE 5POS SCREW
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Screw
Mfr
Fastening Type
Push-Twist
Series
Orientation
14
Packaging
Bulk
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Part Status
Obsolete
Features
Cap (Cover)
Connector Type
Current Rating (Amps)
30A
Number of Positions
5 (4 + PE)
Operating Temperature
-25°C ~ 60°C
Mounting Type
Panel Mount, 70° Angle
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3In Stock
Ships from WEC