3 (2 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (2 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Molex - Product Spotlight - ArcArrest

1122190054

DigiKey Part Number
WM22293-ND
Manufacturer
Manufacturer Product Number
1122190054
Description
CONN RCPT FMALE 3POS SCREW
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Screw
Mfr
Fastening Type
Push-Twist
Series
Orientation
14
Packaging
Bulk
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Part Status
Obsolete
Features
Cap (Cover)
Connector Type
Current Rating (Amps)
30A
Number of Positions
3 (2 + PE)
Voltage Rating
600VAC
Mounting Type
Panel Mount, 70° Angle
Operating Temperature
-25°C ~ 60°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3In Stock
Ships from WEC