


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 3 (2 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, 70° Angle | |
Mounting Feature | Flange | |
Termination | Screw | |
Fastening Type | Push-Twist | |
Orientation | 4 | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | Cap (Cover) | |
Current Rating (Amps) | 30A | |
Voltage Rating | 277VAC/DC | |
Operating Temperature | -25°C ~ 60°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |

