


Category | Termination Screw |
Mfr | Fastening Type Push-Twist |
Series | Orientation 16 |
Packaging Bulk | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Part Status Obsolete | Features Cap (Cover) |
Connector Type | Current Rating (Amps) 30A |
Number of Positions 3 (2 + PE) | Voltage Rating 208VAC |
Mounting Type Panel Mount, 70° Angle | Operating Temperature -25°C ~ 60°C |
Mounting Feature Flange | Base Product Number |

