



Category | Termination Screw |
Mfr | Fastening Type Push-Twist |
Series | Orientation 7 |
Packaging Bulk | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Part Status Obsolete | Features Backshell, Cap (Cover) |
Connector Type | Current Rating (Amps) 30A |
Number of Positions 4 (3 + PE) | Operating Temperature -25°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |

