
Category | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Mfr | Contact Finish - Mating Silver |
Series | Color Gray |
Packaging Box | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 60A |
Number of Positions 5 (4 + PE) | Operating Temperature -25°C ~ 60°C |
Mounting Type Panel Mount, 70° Angle | Backshell Material, Plating Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Screw | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Fastening Type Push-Twist | Applications Industrial |
Orientation 4 | Base Product Number |
Primary Material Plastic |

