3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122171037

DigiKey Part Number
900-1122171037-ND
Manufacturer
Manufacturer Product Number
1122171037
Description
ARC 60A MH 480VAC 2P+G
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Gray
Series
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Packaging
Box
Features
Backshell, Cap (Cover)
Part Status
Obsolete
Shielding
Connector Type
Current Rating (Amps)
60A
Number of Positions
3 (2 + PE)
Voltage Rating
480VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 60°C
Termination
Screw
Backshell Material, Plating
Polybutylene Terephthalate (PBT), Glass Filled
Fastening Type
Push-Twist
Contact Material
Copper Alloy
Orientation
4
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Primary Material
Plastic
Applications
Industrial
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.