
Category | Contact Finish - Mating Silver |
Mfr | Color Gray |
Series | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Packaging Box | Features Backshell, Cap (Cover) |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 60A |
Number of Positions 3 (2 + PE) | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 60°C |
Termination Screw | Backshell Material, Plating Polybutylene Terephthalate (PBT), Glass Filled |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation 7 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Primary Material Plastic | Applications Industrial |
Shell Material Polybutylene Terephthalate (PBT), Glass Filled | Base Product Number |

