
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Gray |
Part Status Obsolete | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Connector Type | Shielding |
Number of Positions 5 (4 + PE) | Current Rating (Amps) 60A |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 60°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Screw | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Fastening Type Push-Twist | Applications Industrial |
Orientation 4 | Base Product Number |

