5 (4 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122170042

DigiKey Part Number
900-1122170042-ND
Manufacturer
Manufacturer Product Number
1122170042
Description
ARC 60A FH 347/600VAC 3P+
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Gray
Series
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Packaging
Box
Features
Backshell, Cap (Cover)
Part Status
Obsolete
Shielding
Connector Type
Current Rating (Amps)
60A
Number of Positions
5 (4 + PE)
Operating Temperature
-25°C ~ 60°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polybutylene Terephthalate (PBT), Glass Filled
Termination
Screw
Contact Material
Copper Alloy
Fastening Type
Push-Twist
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Orientation
14
Applications
Industrial
Primary Material
Plastic
Base Product Number
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.