4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122170034

DigiKey Part Number
900-1122170034-ND
Manufacturer
Manufacturer Product Number
1122170034
Description
ARC 60A FH 208VAC 3P+G
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Twist
Orientation
16
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Contact Finish - Mating
Silver
Color
Gray
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Material Flammability Rating
-
Features
Backshell, Cap (Cover)
Shielding
Current Rating (Amps)
60A
Voltage Rating
208VAC
Cable Opening
-
Operating Temperature
-25°C ~ 60°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.