
Category | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Mfr | Contact Finish - Mating Silver |
Series | Color Gray |
Packaging Box | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Part Status Obsolete | Features Cap (Cover) |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 60A |
Mounting Type Panel Mount | Voltage Rating 208VAC |
Mounting Feature Flange | Operating Temperature -25°C ~ 60°C |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Push-Twist | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation 16 | Applications Industrial |
Primary Material Plastic | Base Product Number |

