3 (2 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122170005

DigiKey Part Number
900-1122170005-ND
Manufacturer
Manufacturer Product Number
1122170005
Description
ARC 60A F 208VAC 2P+G
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Mfr
Contact Finish - Mating
Silver
Series
Color
Gray
Packaging
Box
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Part Status
Obsolete
Features
Cap (Cover)
Connector Type
Shielding
Number of Positions
3 (2 + PE)
Current Rating (Amps)
60A
Mounting Type
Panel Mount
Voltage Rating
208VAC
Mounting Feature
Flange
Operating Temperature
-25°C ~ 60°C
Termination
Screw
Contact Material
Copper Alloy
Fastening Type
Push-Twist
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Orientation
16
Applications
Industrial
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.