
Category | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Mfr | Contact Finish - Mating Silver |
Series | Color Gray |
Packaging Box | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Part Status Obsolete | Features Cap (Cover) |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 60A |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 60°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Screw | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Fastening Type Push-Twist | Applications Industrial |
Orientation 7 | Base Product Number |
Primary Material Plastic |

