Network Switch - Unmanaged 5 Ports IP67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121115001

DigiKey Part Number
WM21414-ND
Manufacturer
Manufacturer Product Number
1121115001
Description
SWITCH:IP67:30MM:5FE:UNMANAGED
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP67
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
24VDC
Ingress Protection
IP67
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1497,70000 €497,70 €
Manufacturers Standard Package
Unit Price without VAT:497,70000 €
Unit Price with VAT:592,26300 €