
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |