



1120955107 | |
|---|---|
DigiKey Part Number | WM21406-ND |
Manufacturer | |
Manufacturer Product Number | 1120955107 |
Description | SIO;EI;IP67;60MM;8P4;12I/4O;PNP; |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 1120955107 Models |
Category | Color Black |
Manufacturer Molex | Features 8 Connector Opening, Dust Tight, Waterproof |
Series | For Use With/Related Products Circular Connectors |
Packaging Bulk | Material Polybutylene Terephthalate (PBT) |
Part Status Obsolete | Shell Size - Insert M12 |
Accessory Type Input, Output Unit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,45000 € | 954,45 € |
| Unit Price without VAT: | 954,45000 € |
|---|---|
| Unit Price with VAT: | 1.135,79550 € |

