Input, Output Unit 16 Connector Opening Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120955104

DigiKey Part Number
900-1120955104-ND
Manufacturer
Manufacturer Product Number
1120955104
Description
INDUSTRIAL AUTOMATION
Customer Reference
Detailed Description
Input, Output Unit 16 Connector Opening Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Input, Output Unit
Color
Red
Features
16 Connector Opening
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M8, M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.