Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 8 Ports IP30
Molex RF Connectors | Digi-Key Daily

1120360037

DigiKey Part Number
WM24104-ND
Manufacturer
Manufacturer Product Number
1120360037
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Molex
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
10 ~ 30VDC
Part Status
Obsolete
Ingress Protection
IP30
Type
Switch - Unmanaged
Mounting Type
Chassis Mount
Configuration
Fixed
Operating Temperature
-10°C ~ 60°C
Number of Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.