MFG_1120270003.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120270003

DigiKey Part Number
WM21394-ND
Manufacturer
Manufacturer Product Number
1120270003
Description
SERV:ETHERNET:S/W:SERIAL:FULL:UK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
License
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.082,55000 €1.082,55 €
Manufacturers Standard Package
Unit Price without VAT:1.082,55000 €
Unit Price with VAT:1.288,23450 €

Other Suppliers on DigiKey

9In Stock
Ships from WEC