
1111110410 | |
---|---|
DigiKey Part Number | 900-1111110410-ND |
Manufacturer | |
Manufacturer Product Number | 1111110410 |
Description | ZSFP+ 1X4 GANGED CAGE W/ ELASTOM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | 34,28692 € | 16.457,72 € |
Unit Price without VAT: | 34,28692 € |
---|---|
Unit Price with VAT: | 40,80143 € |