
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage External |
Packaging Bulk | Length 22.97' (7.00m) |
Part Status Active | Color Black |
Cable Connectors miniSAS HD 4x | Shielding Shielded |
Number of Positions 36 | Wire Gauge 24 AWG |
Connector Type Plug to Plug | Base Product Number |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,28558 € | 34,27 € |
| Unit Price without VAT: | 0,28558 € |
|---|---|
| Unit Price with VAT: | 0,33984 € |

