Similar

Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Molex | Cable Type Round |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Cable Connectors miniSAS HD 4x | Wire Gauge 26 AWG |
Connector Type Plug to Plug | Base Product Number |
Gender Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-2337815-7 | TE Connectivity AMP Connectors | 1 | A142240-ND | 79,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,23242 € | 27,89 € |
| Unit Price without VAT: | 0,23242 € |
|---|---|
| Unit Price with VAT: | 0,27658 € |


