Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 130,71460 € | 13.071,46 € |
| Unit Price without VAT: | 130,71460 € |
|---|---|
| Unit Price with VAT: | 155,55037 € |


