
Category | Gender Male to Male |
Manufacturer Molex | Fastening Type Push-Pull |
Series | Features Pull Tab |
Packaging Bulk | Cable Type Round |
Part Status Obsolete | Length 3.28' (1.00m) |
Cable Connectors MiniSAS | Wire Gauge 28 AWG |
Number of Positions 38 | Base Product Number |
Connector Type Plug to Plug |

