Image for 1110490104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110490104

DigiKey Part Number
900-1110490104-ND
Manufacturer
Manufacturer Product Number
1110490104
Description
1X2 IPASS MINISAS 2.0 CAGE ASSY
Customer Reference
Detailed Description
Position SAS, Mini 2.0 Cage, Ganged (1 x 2) Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SAS, Mini 2.0
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
EMI Shielded
Part Status
Obsolete
Base Product Number
Connector Style
Cage, Ganged (1 x 2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable