84 Position CXP Plug to Plug 16.40' (5.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84 Position CXP Plug to Plug 16.40' (5.00m) Black Shielded
iPass+ HD Interconnect System

1110251205

DigiKey Part Number
WM8550-ND
Manufacturer
Manufacturer Product Number
1110251205
Description
CABLE ASSY CXP M-M 5M
Customer Reference
Detailed Description
84 Position CXP Plug to Plug 16.40' (5.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
CXP
Number of Positions
84
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
16.40' (5.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Current - Max/Contact
500 mA
Frequency - Max
120Gbps
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSY CXP M-M 500MM
In-Stock: 112
Unit Price: 125,30889 €
CABLE ASSY CXP M-M 1M
In-Stock: 0
Unit Price: