
1110150101 | |
|---|---|
DigiKey Part Number | 900-1110150101-ND |
Manufacturer | |
Manufacturer Product Number | 1110150101 |
Description | CBL USB2.0 A RCP-MIN B PLG 1.64' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Mini B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,74790 € | 5.747,90 € |
| Unit Price without VAT: | 5,74790 € |
|---|---|
| Unit Price with VAT: | 6,84000 € |

