
1110145026 | |
|---|---|
DigiKey Part Number | 900-1110145026-ND |
Manufacturer | |
Manufacturer Product Number | 1110145026 |
Description | 1110145026 |
Customer Reference | |
Detailed Description | Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | - | |
Length | - | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - | |
Base Product Number |

