
1069200001 | |
|---|---|
DigiKey Part Number | 900-1069200001-ND |
Manufacturer | |
Manufacturer Product Number | 1069200001 |
Description | HST 1C L45 FUL SRK2.4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) Clear 0.147' (45.00mm, 1.77") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | - | |
Length | 0.147' (45.00mm, 1.77") | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11047 € | 1.104,70 € |
| Unit Price without VAT: | 0,11047 € |
|---|---|
| Unit Price with VAT: | 0,13146 € |

