
Category | Diameter - Inside 0.00295" (0.075mm) |
Manufacturer Molex | Diameter - Outside 0.014" (0.36mm) |
Series | Material Silica, Fluoropolymer Coated |
Packaging Spool | Color Amber |
Part Status Active | Length 82.02' (25.00m) |
Type Solid Tubing, Capillary | Operating Temperature -65°C ~ 125°C |
Type Attributes Smooth | Abrasion Protection Abrasion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,53600 € | 215,36 € |
| Unit Price without VAT: | 21,53600 € |
|---|---|
| Unit Price with VAT: | 25,62784 € |

