
Category | Diameter - Inside 0.00295" (0.075mm) |
Manufacturer Molex | Diameter - Outside 0.014" (0.36mm) |
Series | Material Silica |
Packaging Spool | Color Amber |
Part Status Active | Length 82.02' (25.00m) |
Type Solid Tubing, Capillary | Operating Temperature -65°C ~ 350°C |
Type Attributes Smooth | Abrasion Protection Abrasion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,15200 € | 155,76 € |
| Unit Price without VAT: | 31,15200 € |
|---|---|
| Unit Price with VAT: | 37,07088 € |

