
1068150140 | |
---|---|
DigiKey Part Number | 900-1068150140-ND |
Manufacturer | |
Manufacturer Product Number | 1068150140 |
Description | TSU100375 4, 363-10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.004" (0.10mm) 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.004" (0.10mm) | |
Diameter - Outside | 0.014" (0.36mm) | |
Material | Silica, Polyimide Coated | |
Color | - | |
Length | 16.40' (5.00m) | |
Wall Thickness | 0.0006" (0.015mm) | |
Operating Temperature | -65°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 28,73200 € | 143,66 € |
Unit Price without VAT: | 28,73200 € |
---|---|
Unit Price with VAT: | 34,19108 € |